Texas Instruments UC3625QTR

Brushless DC Motor Controller 28-PLCC 0 to 70
$ 6.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3625QTR.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet5 pages28 years ago

Mouser

iiiC

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments UC3625QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.255
$ 7.223
$ 7.223
Stock
226,034
192,684
192,684
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Outputs
-
6
6
Max Output Current
500 mA
-
-
Output Voltage
50 V
50 V
50 V
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsUC3770AQTR
Over Temperature Lead Free Tape & Reel (TR) QUAD bridge driver 2A 45V 4.57mm 0C~150C TJ
Texas InstrumentsUC3176QPTR
TEXAS INSTRUMENTS - UC3176QPTR - IC POWER AMPLIFIER, FULL BRIDGE, 2A, LCC-28, FULL REEL
Texas InstrumentsUC3178QP
Motion/Motor Control Full Bridge Power Amplifier
Texas InstrumentsUC3637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 70
Texas InstrumentsUC3638Q
BIPOLAR Tube General Purpose TIN motor controller 15V 0.5A 8.965mm 0C~70C TA
Texas InstrumentsUC2637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 0

Descriptions

Descriptions of Texas Instruments UC3625QTR provided by its distributors.

Brushless DC Motor Controller 28-PLCC 0 to 70
IC MOTOR DRIVER 10V-18V 28PLCC
ROHS3Compliant Parallel Controller - Commutation Direction Management Surface Mount motor driver 0C~70C TJ 10V~18V
IC MOTOR CONTROLLER PAR 28PLCC
Motor Controller / Driver IC; Supply Voltage Min:10V; Supply Voltage Max:18V; Package/Case:28-PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Output Current Max:0.5A ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.