Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3178QP

Motion/Motor Control Full Bridge Power Amplifier
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3178QP.

Newark

Datasheet8 pages14 years ago

Factory Futures

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments UC3178QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.713
Stock
193,802
217,787
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
20 V
20 V
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments UC3178QP provided by its distributors.

Motion/Motor Control Full Bridge Power Amplifier
13mA(x2 Channels) Power PLCC-28 SMD mount 11.51mm*11.51mm*4.06mm
VOICE COIL MOTOR CONTROLLER 0.45 A PQCC28
Ic Power Amp, Full Bridge, 450Ma, Lcc28
IC OPAMP POWER 2 CIRCUIT 28PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.