Texas Instruments UC3637Q

Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 70
$ 4.568

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3637Q.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet4 pages28 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-14.30%

CAD Models

Download Texas Instruments UC3637Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.568
$ 4.871
Stock
139,467
149,126
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Outputs
-
1
Max Output Current
-
-
Output Voltage
13.5 V
13.5 V
Interface
Parallel
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V

Related Parts

Texas InstrumentsUC2637Q
Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 0
Texas InstrumentsUC3638Q
BIPOLAR Tube General Purpose TIN motor controller 15V 0.5A 8.965mm 0C~70C TA
Texas InstrumentsUC3717Q
RoHS Compliant Contains Lead QUAD J BEND motor driver 70C 8.965mm 1A 510/40V

Descriptions

Descriptions of Texas Instruments UC3637Q provided by its distributors.

Switched Mode Controller for DC Motor Drive 20-PLCC 0 to 70
IC MOTOR DRIVER 2.5V-20V 20PLCC
Motion/Motor Control Switched Mode Controller
PWM Motor Controller 20-Pin PLCC Tube
BRUSH DC MOTOR CONTROLLER 0.5 A PQCC20
IC MOTOR CONTROLLER PAR 20PLCC
ROHS3Compliant Parallel Controller - Commutation Direction Management Surface Mount motor controller 0C~70C TA 2.5V~20V
SWTCHED MD CONTROL FOR DC MTR DRV
Motor Controller / Driver IC; Supply Voltage Min:5V; Supply Voltage Max:36V; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Current Max:0.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.