Texas Instruments UC3176QPTR

Texas Instruments - UC3176QPTR - IC Power Amplifier, Full Bridge, 2A, LCC-28, Full Reel
$ 9.293

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3176QPTR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3176QPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.293
$ 10.733
Stock
107,871
127,994
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
35 V
35 V
Operating Supply Current
21 mA
21 mA

Related Parts

Texas InstrumentsUC3176QP
Full Bridge Power Amplifier 28-PLCC 0 to 70
Texas InstrumentsUC3770AQTR
Over Temperature Lead Free Tape & Reel (TR) QUAD bridge driver 2A 45V 4.57mm 0C~150C TJ
Texas InstrumentsUC3625QG4
Brushless DC Motor Controller 28-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments UC3176QPTR provided by its distributors.

TEXAS INSTRUMENTS - UC3176QPTR - IC POWER AMPLIFIER, FULL BRIDGE, 2A, LCC-28, FULL REEL
IC OPAMP POWER 1MHZ 28PLCC
IC POWER AMP 2 CIRCUIT 28PLCC
Full Bridge Motor Driver 28-Pin PLCC T/R
VOICE COIL MOTOR CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.