Texas Instruments UC3526NG4

TEXAS INSTRUMENTS UC3526NG4PWM Controller, 35V-8V supply, 400 kHz, 5.1V/100mA out, DIP-18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3526NG4.

Mouser

Datasheet13 pages18 years ago

Texas Instruments

Farnell

element14 APAC

Newark

CAD Models

Download Texas Instruments UC3526NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 2.325
Stock
88,452
178,453
178,453
Authorized Distributors
0
4
4
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.1 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC2526N
35V, Dual 0.1A 400KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
Texas InstrumentsUC2526NG4
Voltage Mode PWM Controller 100mA 400kHz 18-Pin PDIP Tube
Texas InstrumentsUC2525AN
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments UC3526NG4 provided by its distributors.

TEXAS INSTRUMENTS UC3526NG4PWM Controller, 35V-8V supply, 400 kHz, 5.1V/100mA out, DIP-18
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70
UC3526 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 1.206102g 5.1V
Ic, Pwm Controller, 3526, Pdip18; Input Voltage:35V; Output Voltage:5.1V; Output Current:100Ma; Supply Voltage Min:8V; Supply Voltage Max:35V; Controller Ic Case Style:dip; No. Of Pins:18Pins; Frequency:400Khz; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3526NG4 .