Texas Instruments UC2526N

35V, Dual 0.1A 400KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
$ 2.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2526N.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.18%

CAD Models

Download Texas Instruments UC2526N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3526NG4
TEXAS INSTRUMENTS UC3526NG4PWM Controller, 35V-8V supply, 400 kHz, 5.1V/100mA out, DIP-18
Texas InstrumentsUC2526NG4
Voltage Mode PWM Controller 100mA 400kHz 18-Pin PDIP Tube
Texas InstrumentsUC2525AN
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments UC2526N provided by its distributors.

35V, Dual 0.1A 400KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 1Hz~400KHz Transistor Driver 2 35V 8V PDIP-18 22.48mm*6.35mm*4.57mm
UC2526 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 1.206102g 13V
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:18; Operating Temperature Range:-25°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:2; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 2526N
  • UC-2526N