Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2525AN

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
$ 1.601
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525AN.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Mouser

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-7.01%

CAD Models

Download Texas Instruments UC2525AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.601
$ 0.977
$ 0.977
Stock
396,102
711,872
711,872
Authorized Distributors
3
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Output Voltage
19 V
5.1 V
5.1 V
Min Input Voltage
-
8 V
8 V
Max Input Voltage
-
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC3525AN
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC3525ANG4
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC2525ANG4
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments UC2525AN provided by its distributors.

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16
UC2525 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 500mA 1.053808g 18V
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 100Hz~400KHz Transistor Driver 2 18V 35V 8V PDIP-16 Through hole mounting 5.08mm(height)
PWM CONTROLLER, 500KHZ, 8V-35V, PDIP-16; Tension, entrée: 40V; Tension, sortie: 19V; Courant, sortie: 500mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 35V; Type de boîtier de contrôleur: DIP; Nombre de broch
Pwm Controller, 500Khz, 8V-35V, Pdip-16; Input Voltage:40V; Output Voltage:19V; Output Current:500Ma; Supply Voltage Min:8V; Supply Voltage Max:35V; Controller Ic Case Style:Dip; No. Of Pins:16Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2525AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2525AN .
  • UC2525AN.