Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3526N

35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70
$ 2.325
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3526N.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments UC3526N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 11.105
$ 11.105
Stock
251,755
142,346
142,346
Authorized Distributors
3
3
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
CDIP
CDIP
Number of Pins
18
18
18

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

onsemiSG3525AN
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC2580N-2
Single Ended Active Clamp/ eset PWM 16-PDIP -40 to 85
Rochester ElectronicsUCC3580N-1G4
VOLTAGE-MODE BICMOS DUAL Through Hole DC-DC Controller IC 40ns 0C~70C TA 400kHz 400mV
Texas InstrumentsUCC3580N-3G4
Boost,Buck,Flyback,Forward PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of Texas Instruments UC3526N provided by its distributors.

35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70
Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, CMOS, PDIP18
UC3526 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 1.206102g 13V
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 1Hz~400KHz Transistor Driver 2 5.1V 35V 8V PDIP-18 Through hole mounting 22.48mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.