Texas Instruments UC2872Q

Resonant Lamp Ballast Controller 20-PLCC -40 to 85
$ 5.839

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2872Q.

Farnell

Datasheet11 pages17 years ago

Mouser

Texas Instruments

Sierra IC

Inventory History

3 month trend:
-4.84%

CAD Models

Download Texas Instruments UC2872Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.839
$ 6.536
Stock
101,939
104,858
Authorized Distributors
2
2
Display Type
-
-
Output Current
500 mA
100 mA
Output Voltage
-
15 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
24 V
-
Case/Package
PLCC
PLCC
Number of Pins
20
-

Related Parts

Texas InstrumentsTLC0820AIFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC0820ACFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Analog DevicesAD557JPZ
DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC
Analog DevicesAD557JPZ-REEL7
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD557JPZ-REEL
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PQCC20

Descriptions

Descriptions of Texas Instruments UC2872Q provided by its distributors.

Resonant Lamp Ballast Controller 20-PLCC -40 to 85
Converters - CCFL Backlight Resonant Lamp Ballast Controller
Resonant Lamp DRVR 24V 20-Pin PLCC Tube
Controller IC; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Display Type:CCFL; Driver Case Style:LCC; Input Voltage Primary Max:24V; Supply Current:6mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.