Texas Instruments UC2872QTR

0.1 A Fluorescent Light Controller 78 Khz Switching Freq-max PQCC20
$ 6.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2872QTR.

Mouser

Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.536
$ 5.839
Stock
104,858
101,939
Authorized Distributors
2
2
Display Type
-
-
Output Current
100 mA
500 mA
Output Voltage
15 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
24 V
Case/Package
PLCC
PLCC
Number of Pins
-
20

Descriptions

Descriptions of Texas Instruments UC2872QTR provided by its distributors.

0.1 A FLUORESCENT LIGHT CONTROLLER 78 kHz SWITCHING FREQ-MAX PQCC20
Converters - CCFL Backlight Resonant Lamp Ballast Controller
BallastController 20-Pin PLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.