Texas Instruments TLC0820ACFN

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
$ 9.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0820ACFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

DigiKey

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0820ACFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.169
$ 8.15
$ 8.15
Stock
420,788
307,306
307,306
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
392 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC0820AIFN
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
Texas InstrumentsTLC1543IFN
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC1543CFNR
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)

Descriptions

Descriptions of Texas Instruments TLC0820ACFN provided by its distributors.

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC
1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin PLCC Tube
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 392KSPS, LCC-20
4.5V~8V 392Ksps 8bit 1 8 Parallel Single-Ended 4.5V~8V Flash LCC SMD mount 8.96mm*8.96mm*4.06mm
The TLC0820AC and the TLC0820AI are Advanced LinCMOS(TM) 8-bit analog-to-digital converters each consisting of two 4-bit flash converters, a 4-bit digital-to-analog converter, a summing (error) amplifier, control logic, and aresult latch circuit. The modified flash technique allows low-power integrated circuitry to complete an 8-bit conversion in 1.18 us over temperature. The on-chip track-and-hold circuit has a 100-nssample window and allows these devices to convert continuous analog signals having slew rates of up to 100 mV/us without external sampling components. TTL-compatible 3-state output drivers and two modes of operation allow interfacing to a variety of microprocessors. Detailed information on interfacing to most popular microprocessor sis readily available from the factory.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.