Analog Devices AD557JPZ-REEL7

Parallel 8 Bits Input Loading 0.8 Us Settling Time 8-BIT Dac PQCC20
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD557JPZ-REEL7.

element14 APAC

Datasheet6 pages25 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD557JPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.922
Stock
70,170
162,814
Authorized Distributors
1
3
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
800 ns
800 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD557JPZ
DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC
Analog DevicesAD558JPZ
DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 20PLCC
Analog DevicesAD558JPZ-REEL7
PARALLEL 8 BITS INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesMX7533LP+
PARALLEL WORD INPUT LOADING 10-BIT DAC PQCC20
Analog DevicesMX7533KP+
Digital to Analog Converters - DAC 10-Bit Precision DAC

Descriptions

Descriptions of Analog Devices AD557JPZ-REEL7 provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 8-BIT DAC PQCC20
IC DAC 8BIT V-OUT 20PLCC / 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC
DAC 1-CH R-2R/Current Steering 8-bit 20-Pin PLCC T/R
DAC, 8BIT, PLCC-20, 0 TO 70DEG C; Available until stocks are exhausted
Dac, 8Bit, Plcc-20, 0 To 70Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Plcc; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD557JPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated