Texas Instruments UC2856DWTR

40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2856DWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages28 years ago

Mouser

CAD Models

Download Texas Instruments UC2856DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.274
$ 4.274
Stock
199,211
284,711
284,711
Authorized Distributors
0
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.1 V
13.1 V
13.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3856DWTR
40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC3856DW
40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2856DW
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 , 1.75mm
Switching Controller, Current-mode, 0.01A, 320kHz Switching Freq-Max, PDSO16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UC2856DWTR provided by its distributors.

40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Current Mode PWM Controller 1.5A 220kHz 16-Pin SOIC T/R
2 A SWITCHING CONTROLLER 230 kHz SWITCHING FREQ-MAX PDSO16
PWM Power Supply Controllers Improved Crrnt Mode
UC2856 IMPROVED CURRENT MODE PWM
UC2856 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 40ns 200mA 473.692182mg 13.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.