Texas Instruments UC2856DW

40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2856DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet3 pages28 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Newark

CAD Models

Download Texas Instruments UC2856DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.258
$ 4.258
Stock
266,498
327,153
327,153
Authorized Distributors
0
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.1 V
13.1 V
13.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3856DW
40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2856QDWRQ1
Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125
Texas InstrumentsUC2856DWTR
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Forward SOIC-16 SMD mount,glue mount 10mm(Length)*1.5mm(height)
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UC2856DW provided by its distributors.

40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
UC2856 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 40ns 500mA 473.692182mg 13.1V
PWM CONTROLLER, 40V, SOIC-16; Tension, entrée: 40V; Tension, sortie: 13.1V; Courant, sortie: 500mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 16Bro
Pwm Controller, 40V, Soic-16; Input Voltage:40V; Output Voltage:13.1V; Output Current:500Ma; Supply Voltage Min:8V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2856DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2856DW .
  • UC2856DW.