What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC2856QDWR

40V, 1.5A current mode 1MHz PWM controller , -40C to 125C 16-SOIC -40 to 125
$ 4.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2856QDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages21 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments UC2856QDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.274
$ 4.056
$ 4.056
Stock
303,434
273,393
273,393
Authorized Distributors
5
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.1 V
13.1 V
13.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3856DW
40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2856DW
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Texas InstrumentsUC2856DWTR
40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 , 1.75mm
Switching Controller, Current-mode, 0.01A, 320kHz Switching Freq-Max, PDSO16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UC2856QDWR provided by its distributors.

40V, 1.5A current mode 1MHz PWM controller , -40C to 125C 16-SOIC -40 to 125
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 200KHz Transistor Driver 2 SOIC-16
PWM Power Supply Controllers Auto Cat Improved Current Mode
SOP-16-300mil DC-DC Controllers ROHS
UC2856Q IMPROVED CURRENT MODE PW
UC2856 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) Automotive AEC-Q100 DC to DC switching controller 40ns 200mA 420.395078mg 13.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.