onsemi TL494BDR2G

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL494BDR2G.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages3 years ago

HQonline

Upverter

Master Electronics

iiiC

Inventory History

3 month trend:
+81.12%

CAD Models

Download onsemi TL494BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.509
$ 0.509
Stock
918,046
741,693
741,693
Authorized Distributors
6
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
30 V
-
-
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
200 kHz
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi TL494BDR2G provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
PWM CONTROLLER, 40KHZ, 40V, SOIC-16; Input Voltage: -; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 40kHz; Operating T
TVS - Diodes Cut Tape (CT) TO-236-3, SC-59, SOT-23-3 No Surface Mount Zener Automotive, CAN 1 (Unlimited) -55°C~150°C TJ STMICROELECTRONICS - ESDCAN01-2BLY - TVS Diode, Transil ESDCAY Series, Bidirectional, 24 V, 40 V, SOT-23, 3 Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd