Texas Instruments UC2853DG4

Power Factor Correction PREREGUL 0.25mA 82.5KHz 8-Pin SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2853DG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Datasheet4 pages28 years ago

Arrow Electronics

CAD Models

Download Texas Instruments UC2853DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 3.26
Stock
42,558
174,754
174,754
Authorized Distributors
0
2
2
Topology
-
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
82.5 kHz
82.5 kHz
82.5 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Output Current
-
-
-

Related Parts

Texas InstrumentsUC2853D
75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85
Texas InstrumentsUC3853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUC2853DTR
75kHz bipolar continuous conduction mode (CCM) PFC controller, –25°C to 85°C 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments UC2853DG4 provided by its distributors.

Power Factor Correction PREREGUL 0.25mA 82.5KHz 8-Pin SOIC
Surface Mount Obsolete ROHS3Compliant Average Current power factor correction device -25C~85C 250muA 56kHz~94kHz 12V~40V
POWER FACTOR CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Power Factor Controller IC; Frequency:0.115MHz; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.