Texas Instruments UC2824DW

Boost No 340KHz~460KHz Transistor Driver 1 5.1V 30V 8.4V SOIC-16 10.28mm*2.35mm
$ 12.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2824DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages15 years ago

Mouser

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments UC2824DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.094
$ 14.513
$ 14.513
Stock
136,514
166,235
166,235
Authorized Distributors
2
2
2
Topology
Boost
Boost, Buck
Boost, Buck
Output Voltage
13 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC3825ADW
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2825ADW
TEXAS INSTRUMENTS UC2825ADWPWM Controller Full, 20V-12V supply, 1 MHz, 2V/500mA out, SOIC-16
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G

Descriptions

Descriptions of Texas Instruments UC2824DW provided by its distributors.

Boost No 340KHz~460KHz Transistor Driver 1 5.1V 30V 8.4V SOIC-16 10.28mm*2.35mm
Resonant Controllers 5.1V 500mA 1000kHz 16-Pin SOIC Tube
UC2824 Boost Tube e4 DC to DC switching controller 1.1mA 500mA 473.692182mg 13V
30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-SOIC -40 to 85
Soft Sw PWM Cntrlr 2-OUT HS 1MHz 16-Pin SOIC Tube
PWM Power Supply Controllers High Speed PWM Controller
12BIT DAC SPI 6.25MSPS, SMD, 5445
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:30V; Supply Voltage Min:8.4V; No. of Pins:16; Control Mode:Current; Duty Cycle Max:100%; Leaded Process Compatible:Yes; No. of Phases:Two; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.