Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2825ADW

TEXAS INSTRUMENTS UC2825ADWPWM Controller Full, 20V-12V supply, 1 MHz, 2V/500mA out, SOIC-16
$ 6.035
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2825ADW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago
Datasheet10 pages26 years ago

ODG (Origin Data Global)

Mouser

Newark

Factory Futures

Inventory History

3 month trend:
+9.88%

CAD Models

Download Texas Instruments UC2825ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.035
$ 6.522
$ 6.522
Stock
663,798
548,313
548,313
Authorized Distributors
3
4
4
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
2 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC3825ADW
30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3825DW
PWM CONTROLLER, SMD, SOIC16, 3825; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G

Descriptions

Descriptions of Texas Instruments UC2825ADW provided by its distributors.

TEXAS INSTRUMENTS UC2825ADWPWM Controller Full, 20V-12V supply, 1 MHz, 2V/500mA out, SOIC-16
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 400KHz~1MHz Transistor Driver 2 22V 8.4V SOIC-16 SMD mount 2.65mm(height)
UC2825 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 20ns 500mA 473.692182mg 2V
PWM CONTROLLER, FULL & HALF BRIDGE; Input Voltage: -; Output Voltage: 2V; Output Current: 500mA; Supply Voltage Min: 12V; Supply Voltage Max: 20V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Base Number: 2825; Controller Type: PWM; Input Current: 28mA; Operating Temperature Range: -40°C to +85°C; Output Current Max: 2A; Output Type: Totem Pole; Supply Voltage Range: 12V to 20V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2825ADW .
  • UC2825ADW.
  • UC2825ADW..