onsemi NCP1562ADR2G

ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1562ADR2G.

Augswan

Datasheet26 pages15 years ago

IHS

Master Electronics

iiiC

Inventory History

3 month trend:
-5.21%

CAD Models

Download onsemi NCP1562ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 1.563
Stock
225,644
385,189
Authorized Distributors
6
6
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
2.023 V
2.023 V
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
TSSOP
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3825DW
PWM CONTROLLER, SMD, SOIC16, 3825; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC

Descriptions

Descriptions of onsemi NCP1562ADR2G provided by its distributors.

ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin SOIC
Switching Controller, Voltage-mode, 2.5A, 1000kHz Switching Freq-Max, PDSO16
Forward Converter Yes 246kHz~1MHz Transistor Driver 2 20V SOIC-16 SMD, Adhesive Mount 10mm L × 1.5mm H
PWM Controller, High Performance, Active Clamp / Reset
Ic, Pwm Controller, Clamp/Reset; |Onsemi NCP1562ADR2G
Switching Controllers HI PERF RESET PWM CONTLR
IC, PWM CONTROLLER, CLAMP/RESET; Input Voltage: 48V; Output Voltage: -; Output Current: 2.5A; Supply Voltage Min: 23.2V; Supply Voltage Max: 100V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 1MHz; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd