onsemi NCP1395ADR2G

Ic, smps Controller, voltage-Mode, sop, 16Pin, plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
$ 1.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1395ADR2G.

IHS

Datasheet28 pages18 years ago

Augswan

element14 APAC

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-0.66%

CAD Models

Download onsemi NCP1395ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-23
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
PWM Controller, High Performance, Active Clamp / Reset, SOIC 16 LEAD, 2500-REEL
High Speed Double-Ended PWM Controller | IC REG CTRLR ISO PWM 16-SOIC
Texas InstrumentsTL1451INSR
Boost,Buck,Flyback No 1KHz~500KHz Transistor Driver 2 SO-16 SMD mount,glue mount
Texas InstrumentsUC3715DP
Complementary Switch FET Drivers with Auxiliary Output 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi NCP1395ADR2G provided by its distributors.

Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
9.3V~20V Half-Bridge 50KHz~1MHz -0.3V -300mV~10V isolate No Over temperature,Overvoltage 50% SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
The NCP1395A/B offers everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 1 MHz Voltage Controller Oscillator whose control mode brings flexibility when an ORing function is a necessity e.g. in multiple feedback paths implementations. Protections featuring various reaction times e.g. immediate shutdown or timer-based event brown-out broken opto-coupler detection etc. contribute to a safer converter design without engendering additional circuitry complexity. An adjustable deadtime also helps lowering the shoot-through current contribution as the switching frequency increases. Finally an on-board operational transconductance amplifier allows for various configurations including constant output current working mode or traditional voltage regulation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1395ADR2G.