Texas Instruments UA9638CDE4

Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9638CDE4.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages18 years ago

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA9638CDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 0.427
$ 0.427
Stock
75,305
753,197
753,197
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
15 Mbps
15 Mbps
15 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsUA9638CD
EAR99 UA9638 Tube RS422RS485 interface driver 5V 65mA 72.603129mg 15Mbps
Texas InstrumentsUA9638CDR
EAR99 UA9638 Cut Tape (CT) RS422RS485 interface transceiver 5V 65mA 72.603129mg 15Mbps
Texas InstrumentsUA9636ACD
EAR99 UA9636 Tube PROGRAMMABLE SLEW RATE interface driver 12V 0.00001A 72.603129mg 140000ns
Texas InstrumentsUA9636ACDR
Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UA9638CDE4 provided by its distributors.

Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
EAR99 SOIC Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) interface transceiver 5.25V 65mA 72.603129mg 10ns
DUAL HIGH SPEED DIFFERENTIAL LINE; Driver IC Type:Line; No. of Drivers:2; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:9638; Temperature Range, IC:Commercial; Voltage, Output Max:3.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.