Texas Instruments UA9638CDR

EAR99 UA9638 Cut Tape (CT) RS422RS485 interface transceiver 5V 65mA 72.603129mg 15Mbps
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9638CDR.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-86.40%

CAD Models

Download Texas Instruments UA9638CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.888
$ 0.888
Stock
729,848
220,001
220,001
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
15 Mbps
15 Mbps
15 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9638CDE4
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9637ACD
DUAL DIFFERENTIAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8
Texas InstrumentsUA9637ACDR
EAR99 UA9637 Cut Tape (CT) RS422RS423 interface driver 5V 50mA 72.603129mg 10Mbps
Texas InstrumentsUA9637ACDRG4
EAR99 UA9637 Tape & Reel (TR) RS422RS423 interface transceiver 5V 50mA 72.603129mg 10Mbps
Texas InstrumentsUA9636ACD
EAR99 UA9636 Tube PROGRAMMABLE SLEW RATE interface driver 12V 0.00001A 72.603129mg 140000ns

Descriptions

Descriptions of Texas Instruments UA9638CDR provided by its distributors.

EAR99 UA9638 Cut Tape (CT) RS422RS485 interface transceiver 5V 65mA 72.603129mg 15Mbps
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
RS-422 Interface ICs Dual Hi-Speed Diff Line Driver
RS-422 LINE DRIVER, 5.25V, SOIC-8, FULL REEL
Dual Transmitter RS-422 8-Pin SOIC T/R
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
DRIVER, DUAL, RS422, 15MBPS, SOIC-8
IC DUAL HS DIFF LINE DRVR 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 9638CDR