Texas Instruments UA9636ACD

Dual Line Driver With Adjustable Slew ate 8-SOIC 0 to 70
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9636ACD.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments UA9636ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.893
$ 0.751
$ 0.751
Stock
211,711
23,351,246
23,351,246
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
7 kbps
7 kbps
7 kbps
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75150D
EAR99 SN75150 Tube PROGRAMMABLE SLEW RATE interface driver 12V 0.00001A 72.603129mg 60ns
Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9638CDR
EAR99 UA9638 Cut Tape (CT) RS422RS485 interface transceiver 5V 65mA 72.603129mg 15Mbps

Descriptions

Descriptions of Texas Instruments UA9636ACD provided by its distributors.

Dual Line Driver With Adjustable Slew ate 8-SOIC 0 to 70
Texas Instruments Line Transmitter, SOIC Package, 8-Pin
Dual Transmitter RS-232/RS-423 8-Pin SOIC Tube
RS-232 Interface ICs Dual w/ Adj Slw Rate
RS-232/RS-423 LINE DRIVER 13.2V SOIC8
DUAL LINE DRIVER/LINEAR, INTERFACE
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8
Driver 2/0 SOP-8 RS232 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.