Texas Instruments UA9636ACDR

Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9636ACDR.

Newark

Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Datasheet11 pages10 years ago

Texas Instruments

Mouser

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments UA9636ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.893
$ 0.893
Stock
23,351,246
211,711
211,711
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
7 kbps
7 kbps
7 kbps
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9638CDR
EAR99 UA9638 Cut Tape (CT) RS422RS485 interface transceiver 5V 65mA 72.603129mg 15Mbps
Texas InstrumentsUA9638CDE4
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UA9636ACDR provided by its distributors.

Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70
Dual Transmitter RS-232/RS-423 8-Pin SOIC T/R
IC DUAL LINE DRVR ADJ-SR 8-SOIC
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:2; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.