onsemi MC78M08ACDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M08ACDTRKG.

IHS

Datasheet16 pages10 years ago

Future Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78M08ACDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.399
$ 0.399
Stock
338,122
208,727
208,727
Authorized Distributors
3
5
5
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Texas InstrumentsUA78M09CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 9V 11.5V 9V 26V 2V@ 350mA 180mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsUA78M10CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsUA78M08CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 8V 10.5V 8V 25V 2V@ 350mA 160mV 100mV TO-252-3 , 2.52mm
STMicroelectronicsLF25CDT-TRY
Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO2
STMicroelectronicsLF18CDT-TRY
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2

Descriptions

Descriptions of onsemi MC78M08ACDTRKG provided by its distributors.

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.54mm 2V
MC78M08A Series 8 V 500 mA Surface Mount Positive Voltage Regulator - DPAK-3
Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R
Low voltage differential Regulator (LDO)
80dB(120Hz) 800¦ÌA Fixed 500mA 1 8V 35V 8V 35V 160mV 50mV TO-252 , 2.38mm
Fixed Positive Standard Regulator, 8V, BIPolar, PSSO2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M08ACDTRKG.