Texas Instruments UA78M09CKVURG3

80dB(120Hz) 4.6mA Fixed 500mA 1 9V 11.5V 9V 26V 2V@ 350mA 180mV 100mV TO-252-3 , 2.52mm
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M09CKVURG3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

Upverter

Augswan

Newark

HQonline

Inventory History

3 month trend:
-15.65%

CAD Models

Download Texas Instruments UA78M09CKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.209
Stock
215,114
639,968
Authorized Distributors
4
2
Min Input Voltage
11.5 V
-
Max Input Voltage
26 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
9 V
9 V
Output Current
500 mA
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M09CKVURG3.

Related Parts

Texas InstrumentsUA78M10CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsUA78M12CKVURG3
80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsUA78M08CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 8V 10.5V 8V 25V 2V@ 350mA 160mV 100mV TO-252-3 , 2.52mm
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V

Descriptions

Descriptions of Texas Instruments UA78M09CKVURG3 provided by its distributors.

80dB(120Hz) 4.6mA Fixed 500mA 1 9V 11.5V 9V 26V 2V@ 350mA 180mV 100mV TO-252-3 , 2.52mm
500mA 80dB@(120Hz) null 9V positive 26V TO-252-3 Linear Voltage Regulators (LDO) ROHS
500mA 35V linear voltage regulator 3-TO-252 0 to 125
Standard Regulator Pos 9V 0.5A 3-Pin(2+Tab) TO-252 T/R
LINEAR VOLTAGE REGULATOR, 9V, PFM-3, FULL REEL
Low voltage differential Regulator (LDO)
IC REG LINEAR 9V 500MA TO252-3
500-mA, 30-V, linear voltage regulator
9 V FIXED POSITIVE REGULATOR PSSO2
UA78M 500-MA, 25-V LINEAR VOLTAG
UA78M09 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.52mm 500mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.