STMicroelectronics L78M12CDT-TR

Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 500 mA, 3 Pins, TO-252 (DPAK)
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M12CDT-TR.

IHS

Datasheet45 pages6 years ago

Farnell

STMicroelectronics

Future Electronics

Augswan

Inventory History

3 month trend:
+49.00%

CAD Models

Download STMicroelectronics L78M12CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.647
$ 0.647
Stock
1,092,401
402,312
402,312
Authorized Distributors
6
2
2
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
12.6 V
12 V
12 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
55 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78M12ABDT-TR
IC REG LDO 12V 0.5A DPAK / Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsL78M12ACDT-TR
L78M Series 12 V 500 mA Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M15CDT-TR
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V

Descriptions

Descriptions of STMicroelectronics L78M12CDT-TR provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 500 mA, 3 Pins, TO-252 (DPAK)
500mA 55dB@(120Hz) Fixed 12V Positive 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
L78M12CDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 12 V, 3-PIN DPAK
L78M Series 500 mA 12 V Fixed Output Three Terminal Voltage Regulator - TO-252
STMicroelectronics Linear voltage regulator chip, 12 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
Fixed Output Voltage V = 12 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 240 / Line Regulation mV = 100 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.6 / Height mm = 2.4 / Reflow Temperature Max. °C = 260
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M12CDT-TR.