Texas Instruments UA78M06CKVURG3

80dB(120Hz) 4.5mA Fixed 500mA 1 6V 8V 6V 25V 2V@ 350mA 120mV 100mV TO-252-3 6.6mm*6.1mm*2.3mm
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M06CKVURG3.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments UA78M06CKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.244
$ 0.244
Stock
208,695
1,650,511
1,650,511
Authorized Distributors
5
6
6
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
6 V
6 V
6 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
59 dB
59 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M06CKVURG3.

Related Parts

Texas InstrumentsUA78M05IKVURG3
500mA 80dB@(120Hz) null 5V positive 25V TO-252 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78M08CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 8V 10.5V 8V 25V 2V@ 350mA 160mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsUA78M10CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252AA T/R

Descriptions

Descriptions of Texas Instruments UA78M06CKVURG3 provided by its distributors.

80dB(120Hz) 4.5mA Fixed 500mA 1 6V 8V 6V 25V 2V@ 350mA 120mV 100mV TO-252-3 6.6mm*6.1mm*2.3mm
UA78M06 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.52mm 500mA 0C~125C
Voltage Regulator; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:25V; Output Voltage Max:6V; Output Current Max:500mA; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.