STMicroelectronics L78M06CDT-TR

STMicroelectronics Linear Regulator, 6V Out, 500mA Max, Single Ch, DPAK, SMD, 3-Pin
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M06CDT-TR.

IHS

Datasheet45 pages6 years ago

Upverter

HQonline

Augswan

Components Direct

Inventory History

3 month trend:
+31.86%

CAD Models

Download STMicroelectronics L78M06CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.547
$ 0.547
Stock
466,510
197,083
197,083
Authorized Distributors
6
5
5
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
5.7 V
5.7 V
5.7 V
Max Output Voltage
6.3 V
6 V
6 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
59 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsL78M06ABDT-TR
Linear Voltage Regulator, Fixed, up to 35V Input, 6V/500mA Out, TO-252-3
STMicroelectronicsL78M05CDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L78M06CDT-TR provided by its distributors.

STMicroelectronics Linear Regulator, 6V Out, 500mA Max, Single Ch, DPAK, SMD, 3-Pin
59dB@(120Hz) 500mA Fixed 6V Positive 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 6VBIPolar, PSSO2
L78M06CDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 6 V, 3-PIN DPAK
L78M06 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~125C
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M06CDT/TR
  • L78M06CDTTR