What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FAN1616AD33X

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252AA T/R
$ 0.493
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN1616AD33X.

IHS

Datasheet18 pages24 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-06-17
LTD Date2011-09-17

Related Parts

LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
Texas InstrumentsUA79M05CKVURG3
60dB(120Hz) 2mA Fixed 500mA 1 5V 25V 5V 25V 1.1V@ 350mA 100mV 50mV TO-252-3 , 6.6mm*6.1mm*2.3mm
Texas InstrumentsUA79M08CKVURG3
59dB(120Hz) 2mA Fixed 500mA 1 8V 25V 8V 25V 1.1V@ 5mA 160mV 80mV TO-252-3 2.39mm
STMicroelectronicsLF18CDT-TRY
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2
STMicroelectronicsLF80CDT-TRY
LDO Regulator Pos 8V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FAN1616AD33X provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252AA T/R
0.5A FIXED LOW DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2
0.5A Adjustable Low Dropout Linear Regulator
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 500MA TO252
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 3.366V 6.54mm 500mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN1616AD-33X