Texas Instruments UA78M05QDCYRG4Q1

Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05QDCYRG4Q1.

Farnell

Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet22 pages12 years ago

Texas Instruments

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-21.03%

CAD Models

Download Texas Instruments UA78M05QDCYRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.534
Stock
446,260
205,589
Authorized Distributors
4
3
Min Input Voltage
7 V
7 V
Max Input Voltage
25 V
25 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M05QDCYRG4Q1.

Related Parts

Texas InstrumentsUA78M05CDCYR
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 1.8mm
Texas InstrumentsUA78M05IDCYR
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 , 1.8mm
Texas InstrumentsUA78M05CDCYRG3
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments UA78M05QDCYRG4Q1 provided by its distributors.

Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 1.8mm
Standard Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
UA78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C
INPUT VOLTAGE MIN:7V; INPUT VOLTAGE MAX:; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:500mA; Linear Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40 C; Operating Temperature Max:125 C; Packaging:Cut Tape; MSL:MSL 2 - 1 year
Linear Reg, Fixed, 5V, Sot-223-4; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:25V; Product Range:7805 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05QDCYRG4Q1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05QDCYRG4Q1 .
  • UA78M05QDCYRG4Q1.