Texas Instruments UA78M05CDCYR

IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CDCYR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+63.24%

CAD Models

Download Texas Instruments UA78M05CDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.451
$ 0.451
Stock
1,034,772
886,882
886,882
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
5 V
5 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M05IDCYR
Linear Volt Reg, 5V, 0.5A, Sot-223-4 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05IDCYR
Texas InstrumentsUA78M05QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M05IDCYG3
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Texas Instruments UA78M05CDCYR provided by its distributors.

IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA SOT-223-4
500mA 35V linear voltage regulator 4-SOT-223 0 to 125
80dB(120Hz) 4.5mA Positive Fixed 500mA 1Ch 5V/7V/5V/25V 2V@350mA 100mV 100mV SOT-223-4 SMD 1.8mm H
LDO Regulators; UA78M05CDCYR; TEXAS INSTRUMENTS; 4; 1; 500 mA; 5 V
Low voltage differential Regulator (LDO)
500-mA, 30-V, linear voltage regulator
LDO, FIXED, 5V, 0.5A, SOT-223-4; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7V; Input Voltage Max: 25V; Product Range: 5V Linear VoltageRegulators; Ou

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05CDCYR .
  • UA78M05CDCYR.