Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78M05IDCYR

Linear Volt Reg, 5V, 0.5A, Sot-223-4 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05IDCYR

$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05IDCYR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+37.54%

CAD Models

Download Texas Instruments UA78M05IDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.436
$ 0.436
Stock
617,342
518,631
518,631
Authorized Distributors
3
4
4
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M05CDCYR
IC REG LDO 5V 0.5A SOT223 / LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M05CDCYRG3
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M05QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments UA78M05IDCYR provided by its distributors.

Linear Volt Reg, 5V, 0.5A, Sot-223-4 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05IDCYR
80dB(120Hz) 4.5mA positive electrode Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 SMD mount,glue mount 1.8mm(height)
UA78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C
LINEAR VOLT REG, 5V, 0.5A, SOT-223-4; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7V; Input Voltage Max: 25V; Product Range: 5V 500mA Linear VoltageReg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05IDCYR .