Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78M05CDCYRG3

Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CDCYRG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Upverter

Newark

Jameco (USA)

Inventory History

3 month trend:
-72.61%

CAD Models

Download Texas Instruments UA78M05CDCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.447
$ 0.447
Stock
298,919
477,858
477,858
Authorized Distributors
2
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M05IDCYR
Linear Volt Reg, 5V, 0.5A, Sot-223-4 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05IDCYR
Texas InstrumentsUA78M05QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M05IDCYG3
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Texas Instruments UA78M05CDCYRG3 provided by its distributors.

Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
80dB(120Hz) 4.5mA positive electrode Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
UA78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.