Texas Instruments UA78M05IDCYG3

80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 6.5mm*3.5mm*1.6mm
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05IDCYG3.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet23 pages13 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Datasheet63 pages18 years ago
Technical Drawing2 pages23 years ago

Newark

Jameco

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments UA78M05IDCYG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.419
$ 0.419
Stock
220,848
413,667
413,667
Authorized Distributors
3
4
4
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M05CDCYR
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 1.8mm
Texas InstrumentsUA78M05QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M05CDCYRG3
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments UA78M05IDCYG3 provided by its distributors.

80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV SOT-223-4 6.5mm*3.5mm*1.6mm
UA78M05 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C
Voltage Regulator; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:25V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.