Texas Instruments UA78M05CKVURG3

80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV TO-252-3 2.52mm
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CKVURG3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago

Augswan

Farnell

element14

element14 APAC

Inventory History

3 month trend:
-76.41%

CAD Models

Download Texas Instruments UA78M05CKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.196
$ 0.196
Stock
276,352
6,008,631
6,008,631
Authorized Distributors
3
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
700 mA
700 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

STMicroelectronicsL78M05CDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
Texas InstrumentsUA78M33CKVURG3
500mA 80dB@(120Hz) null 3.3V positive 25V TO-252-3 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
STMicroelectronicsL78M06CDT-TR
59dB@(120Hz) 500mA Fixed 6V Positive 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of Texas Instruments UA78M05CKVURG3 provided by its distributors.

80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV TO-252-3 2.52mm
UA78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.52mm 500mA 0C~125C
Voltage Regulator, Fixed, 5V, To-252-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:25V; Product Range:7805 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05CKVURG3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05CKVURG3 .
  • UA78M05CKVURG3.