Texas Instruments TLV2217-33KVURG3

500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-33KVURG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago
Datasheet10 pages26 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments TLV2217-33KVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 1.46
$ 1.46
Stock
1,267,145
207,702
207,702
Authorized Distributors
3
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2217-33KVURG3.

Related Parts

STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF80ABDT-TR
LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF25ABDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsLP38691DT-2.5/NOPB
500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsLP38691DTX-2.5/NOPB
LDO Voltage Regulators 500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsLP38691DT-2.5
500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2217-33KVURG3 provided by its distributors.

500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
LOW-DROPOUT FIXED-VOLTAGE REGULATOES | IC REG LINEAR 3.3V 500MA TO252-3
LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R
IC, LDO VOLT REG, 3.3V, 0.5A, PFM-3, FULL REEL
62dB(120Hz) 290¦ÌA Fixed 500mA 1 3.3V 3V 3.3V 12V 500mV@ 500mA 30mV 15mV TO-252-3 , 6.6mm*6.1mm*2.3mm
IC REG LINEAR 3.3V 500MA TO252-3
Low voltage differential Regulator (LDO)
TLV2217 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 500mV 2.52mm 500mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.