STMicroelectronics L78M05ACDT-TR

Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05ACDT-TR.

Upverter

Datasheet31 pages15 years ago
Datasheet29 pages21 years ago
Datasheet29 pages21 years ago

IHS

Augswan

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-1.04%

CAD Models

Download STMicroelectronics L78M05ACDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78M05CDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M06ABDT-TR
Linear Voltage Regulator, Fixed, up to 35V Input, 6V/500mA Out, TO-252-3
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L78M05ACDT-TR provided by its distributors.

Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
L78M05ACDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 5 V, +/-2%, 3-PIN DPAK
LDO Regulators; L78M05ACDT-TR; STMICROELECTRONICS; 500 mA; Fixed; 1; 5 V
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
L78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA 0C~125C
Fixed Output Voltage V = 5 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 100 / Line Regulation mV = 100 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.73 / Height mm = 2.38 / Reflow Temperature Max. °C = 260
LINEAR VOLTREG REG, 5V, 0.5A, TO-263-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Max: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M05ACDT-TR.