Texas Instruments UA78L08CLP

8 Pin 100mA Fixed 8V Positive Voltage egulator 3-TO-92 0 to 125
$ 0.165

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L08CLP.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages12 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago
Datasheet63 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.105
$ 0.105
Stock
4,672
2,218,390
2,218,390
Authorized Distributors
1
6
6
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
8 V
8 V
Output Current
-
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB

Related Parts

Texas InstrumentsUA78L08ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACPK
Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R
onsemiLM7808ACT
IC REG LDO 8V 1A TO220-3
onsemiLM7806ACT
Linear Voltage Regulator IC Positive Fixed Output 6V 1A TO-220-3
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V

Descriptions

Descriptions of Texas Instruments UA78L08CLP provided by its distributors.

8 Pin 100mA Fixed 8V Positive Voltage egulator 3-TO-92 0 to 125
Contains Lead Positive WIRE Not Qualified voltage regulator linear 125C 4mA 1.7V
FIXED POSITIVE STANDARD REGULATO
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Package Code: TO-92; Terminal Form: WIRE; Maximum Input Voltage Absolute: 30 V; Maximum Voltage Tolerance: 10 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.