Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1117DT33RKG

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V

$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT33RKG.

Master Electronics

Datasheet18 pages14 years ago

Upverter

IHS

Augswan

Newark

Inventory History

3 month trend:
+15.99%

CAD Models

Download onsemi NCP1117DT33RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.25
$ 0.25
Stock
3,354,421
1,421,198
1,421,198
Authorized Distributors
6
6
6
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
1.07 V
1.07 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV1117DT33T5G; LDO VoltageRegulator; 2.2A; 3.3V +/-1%; Maximum of 20 Vin; 3-Pin DPAK
MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
73dB@(120Hz) 1A Adjustable 1.25V~18.8V positive 20V TO-252 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP1117DT33RKG provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V
NCP1117 Series 1 A 3.3 V Fixed Output Positive Voltage SMT LDO Regulator-TO-252
NCP1117DT33 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 2.38mm 1A 0C~125C
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 10V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT-33RKG
  • NCP1117DT33RKG.