Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L08ACPK

Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R

$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L08ACPK.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

Augswan

TME

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments UA78L08ACPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.176
$ 0.176
Stock
337,169,515
644,711
644,711
Authorized Distributors
5
6
6
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
8 V
8 V
8 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
46 dB
45 dB
45 dB
Case/Package
SIP
SOT-89
SOT-89
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
Texas InstrumentsUA78L09ACPKG3
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
KA78L08 Series 8 V Fixed Output 0.1 A 3-Terminal LDO Regulator - SOT-89
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89

Descriptions

Descriptions of Texas Instruments UA78L08ACPK provided by its distributors.

Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R
Texas Instruments Linear voltage regulator chip, 8 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
UA78L08 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
VOLTAGE REG, FIXED, 8V, 100MA, SOT-89-3; Tension de sortie fixe Nom.: 8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 10.5V; Tension, entrée max..: 23V; Gamme de produit: Séri
Voltage Reg, Fixed, 8V, 100Ma, Sot-89-3; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10.5V; Input Voltage Max:23V; Product Range:7808 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L08ACPK
VOLTAGE REG, FIXED, 8V, 100MA, SOT-89-3; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10.5V; Input Voltage Max:23V; Product Range:7808 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:SOT-89; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Output Voltage Max:8.4V; Output Voltage Min:7.6V; Output Voltage Nom.:8V; Primary Input Voltage:23V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.