STMicroelectronics L78L08ACZ

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ACZ.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-17.99%

CAD Models

Download STMicroelectronics L78L08ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.128
$ 0.128
Stock
1,922,297
2,158,864
2,158,864
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
45 dB
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
Texas InstrumentsUA78L08ACLP
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
Texas InstrumentsUA78L09ACLP
LDO VOLTAGE REGULATOR, FIXED, 9V, 100mA, 24V, TO-92-3
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V

Descriptions

Descriptions of STMicroelectronics L78L08ACZ provided by its distributors.

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
L78L08ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 8 V, +/-5%, 3-PIN TO-92
8V LDO Regulator, 100mA, 30V In, TO-92, Positive
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 Bag
STMICROELECTRONICS L78L08ACZLinear Voltage Regulator, Fixed, 14V To 30V In, 8V And 0.1A Out, TO-92-3
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar
STMicroelectronics Linear voltage regulator chip, 8 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
IC, POS VOLTAGE REGULATOR, 8V, TO92-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 30V; Product Range: 7808 Voltage Regulators;
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L08ACZ.