Texas Instruments UA78L08ACD

46dB(120Hz) 4mA Fixed 100mA 1 8V 10.5V 8V 23V 1.7V@ 40mA 80mV 175mV SOIC-8 4.9mm*3.91mm*1.58mm
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L08ACD.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Augswan

TME

iiiC

Inventory History

3 month trend:
-15.97%

CAD Models

Download Texas Instruments UA78L08ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.148
$ 0.148
Stock
423,716
3,118,543
3,118,543
Authorized Distributors
4
6
6
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
8 V
8 V
8 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
46 dB
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L08CDR
8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125
Texas InstrumentsUA78L10ACDR
Linear Volt Reg, 10V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACDR
Texas InstrumentsUA78L10ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L08ACD provided by its distributors.

46dB(120Hz) 4mA Fixed 100mA 1 8V 10.5V 8V 23V 1.7V@ 40mA 80mV 175mV SOIC-8 4.9mm*3.91mm*1.58mm
UA78L08 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2.5V 1.75mm 100mA 0C~125C
V Reg 0.1A +8.0V, Smd, 78L08, Soic8; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10.5V; Input Voltage Max:23V; Product Range:7808 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L08ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L08ACD .