Texas Instruments UA78L10ACDR

Linear Volt Reg, 10V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACDR
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L10ACDR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-17.53%

CAD Models

Download Texas Instruments UA78L10ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.786
$ 0.786
Stock
513,490
344,466
344,466
Authorized Distributors
3
4
4
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
10 V
10 V
10 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
44 dB
44 dB
44 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78L10ACDR.

Related Parts

Texas InstrumentsUA78L12ACDR
Low Drop Out (LDO) Regulator Position 12 Volt 0.1A 8-Pin SOIC
Texas InstrumentsUA78L08ACDR
Standard Regulator Pos 8V 0.1A 8-Pin SOIC T/R / IC REG LDO 8V 0.1A 8SOIC
Texas InstrumentsUA78L09ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L10ACDR provided by its distributors.

Linear Volt Reg, 10V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACDR
UA78L10 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.75mm 100mA 0C~125C
LINEAR VOLT REG, 10V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 12.5V; Input Voltage Max: 25V; Product Range: 10V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L10ACDR .