STMicroelectronics L78L08ACD13TR

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOIC-8
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ACD13TR.

IHS

Datasheet45 pages10 years ago

Augswan

Upverter

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+36.24%

CAD Models

Download STMicroelectronics L78L08ACD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.125
$ 0.125
Stock
3,412,650
3,699,802
3,699,802
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.7 V
7.7 V
Max Output Voltage
8.4 V
8.3 V
8.3 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsL78L09ACD13TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L06ACD13TR
L78L06ACD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 6 V, +/-5%, 8-PIN SOIC
STMicroelectronicsL78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics L78L08ACD13TR provided by its distributors.

L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOIC-8
L78L08ACD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 8 V, +/-5%, 8-PIN SOIC
100mA 45dB@(120Hz) null 8V positive 35V SOP-8 Linear Voltage Regulators (LDO) ROHS
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8V, BIPolar, PDSO8
8V 100mA LDO Voltage Regulator, 30V In, SO Package
STMicroelectronics Linear voltage regulator chip, 8 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Outputs = 1 / Fixed Output Voltage V = 8 / Output Voltage Min. V = 7.7 / Output Voltage Max. V = 8.3 / Dropout Voltage V = 1.7 / Output Current mA = 100 / Load Regulation mV = 40 / Line Regulation mV = 125 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260
LINEAR VOLTREG REG, 8V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 30V; Product Range: 7808 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 8V; Primary Input Voltage: 14V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L08ACD-13TR