Texas Instruments UA78L10ACD

100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L10ACD.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
-14.60%

CAD Models

Download Texas Instruments UA78L10ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.495
$ 0.495
Stock
345,106
514,152
514,152
Authorized Distributors
4
3
3
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
10 V
10 V
10 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
44 dB
44 dB
44 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78L10ACD.

Related Parts

Texas InstrumentsUA78L12ACDR
Low Drop Out (LDO) Regulator Position 12 Volt 0.1A 8-Pin SOIC
Texas InstrumentsUA78L08ACDR
Standard Regulator Pos 8V 0.1A 8-Pin SOIC T/R / IC REG LDO 8V 0.1A 8SOIC
Texas InstrumentsUA78L09ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L10ACD provided by its distributors.

100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
UA78L10 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.75mm 100mA 0C~125C
REGULATOR, LDO, FIXED, 10V, SOIC-8; Tension de sortie fixe Nom.: 10V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 12.5V; Tension, entrée max..: 25V; Gamme de produit: Série 78
Regulator, Ldo, Fixed, 10V, Soic-8; Fixed Output Voltage Nom.:10V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:12.5V; Input Voltage Max:25V; Product Range:7810 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACD
The uA723 is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The uA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The uA723C is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L10 ACD
  • UA78L10ACD .