Texas Instruments UA78L06ACPKG3

Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L06ACPKG3.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Newark

Inventory History

3 month trend:
-1.75%

CAD Models

Download Texas Instruments UA78L06ACPKG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.52
Stock
152,529
393,882
Authorized Distributors
2
4
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
6.2 V
6.2 V
Output Current
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
48 dB
48 dB
Case/Package
SIP
SIP
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L05AIPKG3
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV SOT-89-3 , 4.5mm*2.5mm*1.5mm
Texas InstrumentsUA78L08ACPKG3
46dB(120Hz) 4mA Fixed 100mA 1 8V 10.5V 8V 23V 1.7V@ 40mA 80mV 175mV SOT-89-3 4.5mm*2.5mm*1.5mm
Texas InstrumentsUA78L05CPKG3
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 200mV SOT-89-3 , 4.5mm*2.5mm*1.5mm
KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V
Pwr Sply Func; Voltage Regulator; LDO; SOT-89; PD 1.635W; VO 3V; Regline +/-0.75%/V

Descriptions

Descriptions of Texas Instruments UA78L06ACPKG3 provided by its distributors.

Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R
UA78L06 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.