Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA78L05AIMTF

KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L05AIMTF.

IHS

Datasheet7 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi KA78L05AIMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
1,793,825
3,037,656
3,037,656
Authorized Distributors
0
6
6
Case/Package
SOT-89-3
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.8 V
4.75 V
4.75 V
Max Output Voltage
5.2 V
5.25 V
5.25 V
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
80 dB
49 dB
49 dB

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUA78L15ACPKG3
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of onsemi KA78L05AIMTF provided by its distributors.

KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
LINEAR VOLT REG, FIXED, 5V, 0.1A, SOT-89
REGULATOR, 5V, 0.1A, 5% - 3LD,SOT89,JEDEC TO-243,OPTION AA
The KA78L05AI of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
LINEAR VOLT REG, FIXED, 5V, 0.1A, SOT-89; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd