Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78LC40HT1G

Pwr Sply Func, Voltage Regulator, Ldo, SOT-89, Vs 12V, Is 1.2UA, Pd 900MW, Vo 4V
$ 0.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC40HT1G.

IHS

Datasheet13 pages6 years ago

Newark

onsemi

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC78LC40HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.634
$ 0.197
Stock
1,492,188
313,186
Authorized Distributors
1
2
Case/Package
SOT-89-3
SOT-89-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
80 mA
-
Min Input Voltage
5 V
5 V
Max Input Voltage
12 V
10 V
Min Output Voltage
3.9 V
3.9 V
Max Output Voltage
4.1 V
4.1 V
Accuracy
2.5 %
-
Dropout Voltage
38 mV
38 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MC78FC40HT1G, LDO VOLTAGE REGULATOR, 100MA, 4 V +/-2.5%, 2TO10 VIN, 3-PIN SOT-89
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator Pos 4V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
KA78L05AI Series 5 V 0.1 A 3-Terminal Positive Voltage Regulator - SOT-89
Texas InstrumentsUA78L15ACPKG3
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Fixed LDO Voltage Regulator, 2.3 V to 6 V, 150 mV Dropout, 1.8 V, 200 mA out, SOT-89-3

Descriptions

Descriptions of onsemi MC78LC40HT1G provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-89, VS 12V, IS 1.2UA, PD 900MW, VO 4V
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 4.0 V
LDO Regulator Pos 4V 0.065A 4-Pin(3+Tab) SOT-89 T/R
MicroPower Low Dropout Linear Voltage Regulator, V out : 4.0 V
Fixed Positive LDO Regulator, 4V, 0.038V Dropout, CMOS, PSSO3
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:12V; Fixed Output Voltage Nom.:4V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:80Ma; Dropout Voltage Vdo:30Mv; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78LC40HT1G.